- Home ›
- All Products›
- 84045218
84045218
HUBER+SUHNER
RF Diplexer Single 80MHz to 2170MHz/2400MHz to 2500MHz
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Diplexer Single 80MHz to 2170MHz/2400MHz to 2500MHz
Search Keywords: 84045218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:84045218
-
Alias/AKA:7501.17.0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517690000
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$620.59
3
$603.59
5 +
$602.08
Click for Quote
Log in
to unlock special pricing