- Home ›
- All Products›
- 84002061
84002061
HUBER+SUHNER
The 84002061 is a 36-inch, 50 Ohm microwave test assembly cable terminated with SMA male connectors, designed for applications ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 84002061 is a 36-inch, 50 Ohm microwave test assembly cable terminated with SMA male connectors, designed for applications up to 18 GHz.
Search Keywords: 84002061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:84002061
-
Alias/AKA:ST18/SMAM/SMAM/36IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$177.45
5
$174.55
10
$147.66
20
$143.05
50
$133.48
100 +
$132.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments