- Home ›
- All Products›
- 81_MMCX-50-0-1/111_OE
81_MMCX-50-0-1/111_OE
HUBER+SUHNER
Conn MMCX PL 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel Individual
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn MMCX PL 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel Individual
Search Keywords: 81MMCX5001111OE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:81_MMCX-50-0-1/111_OE
-
Alias/AKA:22646298
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:PL
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$11.79
30
$10.97
50
$10.04
100
$8.13
250
$7.68
500
$7.09
1,000 +
$6.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments