- Home ›
- All Products›
- 80393648
HUBER+SUHNER
80393648
minibend CTR-4 - SMA (male) - SMA (male) - phase invariant - ruggedized - 50 Ohm - 26.5 GHz - 4 in - 101.6 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend CTR-4 - SMA (male) - SMA (male) - phase invariant - ruggedized - 50 Ohm - 26.5 GHz - 4 in - 101.6 mm
Search Keywords: 80393648
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80393648
-
Alias/AKA:MINIBEND-CTR-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 80393648 RoHS compliant?
Yes, 80393648 is RoHS compliant.
What is the lead time for 80393648?
The standard lead time for 80393648 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$114.92
5
$106.34
10
$90.35
20
$85.40
50
$67.11
100 +
$59.37
Click for Quote
Log in
to unlock special pricing