- Home ›
- All Products›
- 80377380
HUBER+SUHNER
80377380
minibend CTR-12 - SMA (male) - SMA (male) - phase invariant - ruggedized - 50 Ohm - 26.5 GHz - 12 in - 304.8 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend CTR-12 - SMA (male) - SMA (male) - phase invariant - ruggedized - 50 Ohm - 26.5 GHz - 12 in - 304.8 mm
Search Keywords: 80377380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80377380
-
Alias/AKA:MINIBEND-CTR-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85442000
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 80377380 RoHS compliant?
Yes, 80377380 is RoHS compliant.
What is the lead time for 80377380?
The standard lead time for 80377380 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$126.61
5
$117.16
10
$99.54
20
$94.08
50
$71.96
100 +
$65.41
Click for Quote
Log in
to unlock special pricing