- Home ›
- All Products›
- 80370910
80370910
HUBER+SUHNER
Microbend V-14 - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 65 GHz - 14 in - 355.6 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microbend V-14 - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 65 GHz - 14 in - 355.6 mm
Search Keywords: 80370910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80370910
-
Alias/AKA:MICROBEND-V-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2
$610.33
3
$500.79
4
$446.01
5 +
$437.09
Click for Quote
Log in
to unlock special pricing