- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 80370907
HUBER+SUHNER
80370907
Microbend V-7 - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 65 GHz - 7 in - 177.8 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microbend V-7 - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 65 GHz - 7 in - 177.8 mm
Search Keywords: 80370907
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80370907
-
Alias/AKA:MICROBEND-V-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 80370907 RoHS compliant?
Yes, 80370907 is RoHS compliant.
What is the lead time for 80370907?
The standard lead time for 80370907 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
2
$611.42
3
$501.68
4
$446.81
5 +
$437.87
Click for Quote
Log in
to unlock special pricing