- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 80369274
HUBER+SUHNER
80369274
minibend KR-13 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 13 in - 330.2 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend KR-13 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 13 in - 330.2 mm
Search Keywords: 80369274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80369274
-
Alias/AKA:MINIBEND-KR-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 80369274 RoHS compliant?
Yes, 80369274 is RoHS compliant.
What is the lead time for 80369274?
The standard lead time for 80369274 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$131.14
5
$121.36
10
$103.10
20
$97.45
50
$74.53
100 +
$66.87
Click for Quote
Log in
to unlock special pricing