- Home ›
- All Products›
- 80366984
80366984
HUBER+SUHNER
minibend KR-3.5 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 3.5 in - 88.9 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend KR-3.5 - 2.9mm (male) - 2.9mm (male) - ruggedized - 50 Ohm - 40 GHz - 3.5 in - 88.9 mm
Search Keywords: 80366984
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80366984
-
Alias/AKA:MINIBEND-KR-3.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$114.85
5
$106.28
10
$90.32
20
$85.37
50
$67.07
100 +
$59.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments