- Home ›
- All Products›
- 80366953
HUBER+SUHNER
80366953
Microbend V-8 - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 65 GHz - 8 in - 203.2 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microbend V-8 - 1.85mm (male) - 1.85mm (male) - 50 Ohm - 65 GHz - 8 in - 203.2 mm
Search Keywords: 80366953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80366953
-
Alias/AKA:MICROBEND-V-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 80366953 RoHS compliant?
Yes, 80366953 is RoHS compliant.
What is the lead time for 80366953?
The standard lead time for 80366953 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
2
$612.90
3
$502.89
4
$447.89
5 +
$438.93
Click for Quote
Log in
to unlock special pricing