- Home ›
- All Products›
- 80360450
80360450
HUBER+SUHNER
mini141-5HT - SMA (male) - SMA (male) - lead-free solder - 50 Ohm - 26.5 GHz - 5 in - 127 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
mini141-5HT - SMA (male) - SMA (male) - lead-free solder - 50 Ohm - 26.5 GHz - 5 in - 127 mm
Search Keywords: 80360450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80360450
-
Alias/AKA:MINI141-5HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$127.18
5
$117.69
10
$99.99
20
$94.51
50
$72.28
100 +
$65.71
Click for Quote
Log in
to unlock special pricing