- Home ›
- All Products›
- 80350537
80350537
HUBER+SUHNER
Microbend LKR-3 - SK (male) - SK (male) - low-loss - ruggedized - 50 Ohm - 40 GHz - 3 in - 76.2 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microbend LKR-3 - SK (male) - SK (male) - low-loss - ruggedized - 50 Ohm - 40 GHz - 3 in - 76.2 mm
Search Keywords: 80350537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80350537
-
Alias/AKA:MICROBEND-LKR-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2
$229.96
3
$229.39
4
$228.81
5 +
$224.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments