- Home ›
- All Products›
- 80350410
80350410
HUBER+SUHNER
Microbend R-12HT - SMA (male) - SMA (male) - ruggedized - lead-free solder - 50 Ohm - 26.5 GHz - 12 in - 304.8 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microbend R-12HT - SMA (male) - SMA (male) - ruggedized - lead-free solder - 50 Ohm - 26.5 GHz - 12 in - 304.8 mm
Search Keywords: 80350410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80350410
-
Alias/AKA:MICROBEND-R-12HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2
$128.62
3
$128.30
4
$127.98
5 +
$125.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments