- Home ›
- All Products›
- 80350399
HUBER+SUHNER
80350399
Microbend R-2.5HT - SMA (male) - SMA (male) - ruggedized - lead-free solder - 50 Ohm - 26.5 GHz - 2.5 in - 63.5 mm
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | 80350399 |
| Alias/AKA: | MICROBEND-R-2.5HT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85442000 |
| COO: | CR |
Supplier's Standard Package:
|
1 |