- Home ›
- All Products›
- 80345990
80345990
HUBER+SUHNER
mini141 K-10HT - 2.9mm (male) - 2.9mm (male) - lead-free solder - 50 Ohm - 40 GHz - 10 in - 254 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
mini141 K-10HT - 2.9mm (male) - 2.9mm (male) - lead-free solder - 50 Ohm - 40 GHz - 10 in - 254 mm
Search Keywords: 80345990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80345990
-
Alias/AKA:MINI141-K-10HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2
$153.79
3
$153.40
4
$153.02
5 +
$149.96
Click for Quote
Log in
to unlock special pricing