- Home ›
- All Products›
- 80337637
80337637
HUBER+SUHNER
minibend R-9 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 24 GHz - 9 in - 228.6 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend R-9 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 24 GHz - 9 in - 228.6 mm
Search Keywords: 80337637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337637
-
Alias/AKA:MINIBEND-R-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
On Order:
30
can ship 6/26/26
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$86.05
5
$79.63
10
$69.66
20
$66.67
50
$50.23
100 +
$44.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments