- Home ›
- All Products›
- 80337585
HUBER+SUHNER
80337585
minibend R-4 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 24 GHz - 4 in - 101.6 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend R-4 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 24 GHz - 4 in - 101.6 mm
Search Keywords: 80337585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337585
-
Alias/AKA:MINIBEND-R-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85442000
-
COO:CR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 80337585 RoHS compliant?
Yes, 80337585 is RoHS compliant.
What is the lead time for 80337585?
The standard lead time for 80337585 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$59.87
5
$59.28
10
$50.01
25
$46.65
50
$44.43
100
$42.31
250 +
$42.21
Click for Quote
Log in
to unlock special pricing