- Home ›
- All Products›
- 80337520
80337520
HUBER+SUHNER
minibend R-13 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 24 GHz - 13 in - 330.2 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend R-13 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 24 GHz - 13 in - 330.2 mm
Search Keywords: 80337520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337520
-
Alias/AKA:MINIBEND-R-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$91.90
5
$85.04
10
$74.42
20
$71.23
50
$53.67
100 +
$47.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments