- Home ›
- All Products›
- 80337515
80337515
HUBER+SUHNER
The 80337515 is a ruggedized, 12-inch, 50 Ohm RF cable assembly with dual SMA male connectors, designed for applications up to ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 80337515 is a ruggedized, 12-inch, 50 Ohm RF cable assembly with dual SMA male connectors, designed for applications up to 24 GHz.
Search Keywords: 80337515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337515
-
Alias/AKA:MINIBEND-R-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$87.00
5
$80.92
10
$70.81
20
$67.98
50
$51.38
100 +
$45.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments