- Home ›
- All Products›
- 80337423
HUBER+SUHNER
80337423
minibend LR-5 - SMA (male) - SMA (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 5 in - 127 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend LR-5 - SMA (male) - SMA (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 5 in - 127 mm
Search Keywords: 80337423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337423
-
Alias/AKA:MINIBEND-LR-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85442000
-
COO:CR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 80337423 RoHS compliant?
Yes, 80337423 is RoHS compliant.
What is the lead time for 80337423?
The standard lead time for 80337423 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$104.64
5
$96.84
10
$82.28
20
$77.77
50
$61.10
100 +
$54.07
Click for Quote
Log in
to unlock special pricing