- Home ›
- All Products›
- 80337344
80337344
HUBER+SUHNER
minibend LR-10 - SMA (male) - SMA (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 10 in - 254 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend LR-10 - SMA (male) - SMA (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 10 in - 254 mm
Search Keywords: 80337344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337344
-
Alias/AKA:MINIBEND-LR-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$110.13
5
$101.91
10
$86.56
20
$81.82
50
$64.30
100 +
$56.89
Click for Quote
Log in
to unlock special pricing