- Home ›
- All Products›
- 80337292
80337292
HUBER+SUHNER
minibend L-5 - SMA (male) - SMA (male) - low loss - 50 Ohm - 26.5 GHz - 5 in - 127 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend L-5 - SMA (male) - SMA (male) - low loss - 50 Ohm - 26.5 GHz - 5 in - 127 mm
Search Keywords: 80337292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337292
-
Alias/AKA:MINIBEND-L-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$81.05
5
$75.00
10
$65.63
20
$62.81
50
$47.34
100 +
$41.88
Click for Quote
Log in
to unlock special pricing