- Home ›
- All Products›
- 80337198
80337198
HUBER+SUHNER
minibend L-10 - SMA (male) - SMA (male) - low loss - 50 Ohm - 26.5 GHz - 10 in - 254 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
minibend L-10 - SMA (male) - SMA (male) - low loss - 50 Ohm - 26.5 GHz - 10 in - 254 mm
Search Keywords: 80337198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80337198
-
Alias/AKA:MINIBEND-L-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$88.23
5
$81.64
10
$71.45
20
$68.39
50
$51.53
100 +
$45.59
Click for Quote
Log in
to unlock special pricing