- Home ›
- All Products›
- 80336835
80336835
HUBER+SUHNER
mini141-3 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 3 in - 76.2 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
mini141-3 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 3 in - 76.2 mm
Search Keywords: 80336835
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80336835
-
Alias/AKA:MINI141-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$130.01
5
$127.88
10
$108.18
20
$104.80
50
$96.58
100 +
$93.95
Click for Quote
Log in
to unlock special pricing