- Home ›
- All Products›
- 80336790
80336790
HUBER+SUHNER
mini141-10 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 10 in - 254 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
mini141-10 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 10 in - 254 mm
Search Keywords: 80336790
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80336790
-
Alias/AKA:MINI141-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$138.10
5
$135.40
10
$115.10
20
$111.50
50
$102.76
100 +
$102.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments