- Home ›
- All Products›
- 80336669
80336669
HUBER+SUHNER
Microbend R-9 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 26.5 GHz - 9 in - 228.6 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microbend R-9 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 26.5 GHz - 9 in - 228.6 mm
Search Keywords: 80336669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80336669
-
Alias/AKA:MICROBEND-R-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2
$125.30
3
$124.99
4
$124.67
5 +
$122.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments