- Home ›
- All Products›
- 80336658
80336658
HUBER+SUHNER
Microbend R-4 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 26.5 GHz - 4 in - 101.6 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microbend R-4 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 26.5 GHz - 4 in - 101.6 mm
Search Keywords: 80336658
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80336658
-
Alias/AKA:MICROBEND-R-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9013809000
-
COO:CR
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$154.40
5
$142.88
10
$119.66
20
$114.74
50
$87.75
100 +
$78.72
Click for Quote
Log in
to unlock special pricing