- Home ›
- All Products›
- 80336648
HUBER+SUHNER
80336648
Microbend R-11 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 26.5 GHz - 11 in - 279.4 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Microbend R-11 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 26.5 GHz - 11 in - 279.4 mm
Search Keywords: 80336648
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:80336648
-
Alias/AKA:MICROBEND-R-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85442000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 80336648 RoHS compliant?
Yes, 80336648 is RoHS compliant.
What is the lead time for 80336648?
The standard lead time for 80336648 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2
$129.94
3
$129.61
4
$129.29
5 +
$126.70
Click for Quote
Log in
to unlock special pricing