- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 78_Z-0-3-4
HUBER+SUHNER
78_Z-0-3-4
RF Connector, Taper Sleeve black, 38 mm, for cable outer diameter 10 mm | HUBER+SUHNER 78_Z-0-3-4
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Connector, Taper Sleeve black, 38 mm, for cable outer diameter 10 mm | HUBER+SUHNER 78_Z-0-3-4
Search Keywords: 78Z034
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | 78_Z-0-3-4 |
| Alias/AKA: | 22544408 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909990 |
| COO: | CH |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 78_Z-0-3-4 RoHS compliant?
Yes, 78_Z-0-3-4 is RoHS compliant.
What is the lead time for 78_Z-0-3-4?
The standard lead time for 78_Z-0-3-4 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
25
$1.500
250
$1.219
500
$1.104
1,000
$1.057
2,500
$1.014
5,000
$0.987
7,500
$0.974
10,000 +
$0.971
Click for Quote
Log in
to unlock special pricing