- Home ›
- All Products›
- RF & Microwave ›
- RF Identification ›
- NFC/RFID Readers & Writers ›
- 29976BM-2-006
HUBER+SUHNER
29976BM-2-006
Conn SMP 0Hz to 65GHz 50Ohm Solder ST Edge Mount PL Gold Over Nickel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn SMP 0Hz to 65GHz 50Ohm Solder ST Edge Mount PL Gold Over Nickel
Search Keywords: 29976BM2006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:29976BM-2-006
-
Alias/AKA:80367075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CR
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 29976BM-2-006 RoHS compliant?
Yes, 29976BM-2-006 is RoHS compliant.
What is the lead time for 29976BM-2-006?
The standard lead time for 29976BM-2-006 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
10 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$105.11
5
$103.39
10
$94.86
20
$92.18
50
$89.95
100 +
$89.73
Click for Quote
Log in
to unlock special pricing