- Home ›
- All Products›
- 23030426
23030426
HUBER+SUHNER
RG178D/RD178 LSFH - 50 Ohm - 6 GHz - 105°C - ø2.45 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG178D/RD178 LSFH - 50 Ohm - 6 GHz - 105°C - ø2.45 mm
Search Keywords: 23030426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:23030426
-
Alias/AKA:ENVIROFLEX_178_D
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$10.80
50
$8.10
75
$7.56
100 +
$7.41
Click for Quote
Log in
to unlock special pricing