- Home ›
- All Products›
- 22830705
22830705
HUBER+SUHNER
Coax Cable Wire, 6.35MM, 50 Ohm, 1M;
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coax Cable Wire, 6.35MM, 50 Ohm, 1M;
Search Keywords: 22830705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22830705
-
Alias/AKA:SR_250_TP_M17_3M
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:85442000
-
COO:US
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8 Meters
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
8
$188.73
15
$123.88
23
$95.94
30 +
$94.02
Click for Quote
Log in
to unlock special pricing