- Home ›
- All Products›
- 22830504
22830504
HUBER+SUHNER
Coax Cable Wire, 1.19MM, 50 Ohm, 1M;
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coax Cable Wire, 1.19MM, 50 Ohm, 1M;
Search Keywords: 22830504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22830504
-
Alias/AKA:SR_47_TP_M17_3M
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:US
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8 Meters
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
8
$49.78
15
$39.82
23
$36.36
30 +
$35.63
Click for Quote
Log in
to unlock special pricing