- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 22646298
HUBER+SUHNER
22646298
Conn MMCX PL 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel Individual
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn MMCX PL 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel Individual
Search Keywords: 22646298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22646298
-
Alias/AKA:81_MMCX-50-0-1/111_OE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536693000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 22646298 RoHS compliant?
Yes, 22646298 is RoHS compliant.
What is the lead time for 22646298?
The standard lead time for 22646298 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$13.69
25
$12.41
50
$10.93
100
$8.84
250
$8.36
500
$7.72
1,000 +
$7.39
Click for Quote
Log in
to unlock special pricing