- Home ›
- All Products›
- 22512168
22512168
HUBER+SUHNER
RG142 LSFH - 50 Ohm - 6 GHz - 105°C - ø5 mm - RADOX® jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG142 LSFH - 50 Ohm - 6 GHz - 105°C - ø5 mm - RADOX® jacket
Search Keywords: 22512168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22512168
-
Alias/AKA:ENVIROFLEX_142
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16 Meters
Ships today, if you order in
On Order:
7
can ship 6/5/26
100
can ship 6/19/26
Minimum Order Quantity:
5 Meters
24 Weeks
can ship
10/14/26
Tariffs may apply for U.S. shipments