- Home ›
- All Products›
- 22511961
22511961
HUBER+SUHNER
Coax Cable Wire, 7.2MM, 50 Ohm, 1M;
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coax Cable Wire, 7.2MM, 50 Ohm, 1M;
Search Keywords: 22511961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22511961
-
Alias/AKA:G_03362-01
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
25
$13.69
50
$10.27
75
$9.58
100 +
$9.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments