- Home ›
- All Products›
- 22511944
22511944
HUBER+SUHNER
Hand formable (RG402) 50Ohm - 33GHz - 165°C - ø4.1mm FEP jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hand formable (RG402) 50Ohm - 33GHz - 165°C - ø4.1mm FEP jacket
Search Keywords: 22511944
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22511944
-
Alias/AKA:SUCOFORM_141_FEP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62 Meters
Can Ship immediately
Minimum Order Quantity:
5 Meters
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$17.81
25
$16.17
50
$15.20
100
$14.46
300
$14.39
500
$14.31
1,000 +
$14.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments