- Home ›
- All Products›
- 22511942
22511942
HUBER+SUHNER
Hand formable (RG403) 50Ohm - 40GHz - 165°C - ø2.5mm FEP jacket
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Hand formable (RG403) 50Ohm - 40GHz - 165°C - ø2.5mm FEP jacket
Search Keywords: 22511942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22511942
-
Alias/AKA:SUCOFORM_86_FEP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50 Meters
Ships today, if you order in
On Order:
100
can ship 7/3/26
Minimum Order Quantity:
25 Meters
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$11.44
50
$10.93
100
$10.61
300
$9.83
500
$9.28
1,000
$8.86
2,500 +
$8.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments