- Home ›
- All Products›
- 22511925
22511925
HUBER+SUHNER
Hand formable (RG402) 50Ohm - 33GHz - 165°C - ø3.58mm no jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hand formable (RG402) 50Ohm - 33GHz - 165°C - ø3.58mm no jacket
Search Keywords: 22511925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22511925
-
Alias/AKA:SUCOFORM_141
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Meters
On Order:
207
can ship 7/17/26
Minimum Order Quantity:
5 Meters
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$13.19
25
$11.98
50
$11.34
100
$11.03
300
$10.98
500
$10.92
1,000 +
$10.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments