- Home ›
- All Products›
- 22511767
22511767
HUBER+SUHNER
Low-loss - 50 Ohm - 3 GHz - 85°C - ø10.8 mm - LSFH jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Low-loss - 50 Ohm - 3 GHz - 85°C - ø10.8 mm - LSFH jacket
Search Keywords: 22511767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22511767
-
Alias/AKA:S_07262_BD
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$63.27
500
$32.32
750
$22.00
1,000 +
$21.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments