- Home ›
- All Products›
- 22511720
22511720
HUBER+SUHNER
Hand formable - 75 Ohm - 4 GHz - 165°C - ø2.1 mm - no jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hand formable - 75 Ohm - 4 GHz - 165°C - ø2.1 mm - no jacket
Search Keywords: 22511720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22511720
-
Alias/AKA:SUCOFORM_86_75
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$18.12
50
$13.59
75
$12.68
100 +
$12.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments