- Home ›
- All Products›
- 22511613
22511613
HUBER+SUHNER
Hand formable (RG403) 50Ohm - 40GHz - 165°C - ø2.1mm - no jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hand formable (RG403) 50Ohm - 40GHz - 165°C - ø2.1mm - no jacket
Search Keywords: 22511613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22511613
-
Alias/AKA:SUCOFORM_86
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350 Meters
Ships today, if you order in
Minimum Order Quantity:
5 Meters
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$11.07
25
$10.00
50
$9.51
100
$8.94
300
$8.89
500
$8.85
1,000 +
$8.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments