- Home ›
- All Products›
- 22511192
HUBER+SUHNER
22511192
50 Ohm - 1 GHz - 205°C - ø1.25 mm - PFA jacket
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22511192
-
Alias/AKA:K_01152-07
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1