- Home ›
- All Products›
- 22510959
22510959
HUBER+SUHNER
50 Ohm - 3 GHz - 105°C - ø4.95 mm - RADOX® jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
50 Ohm - 3 GHz - 105°C - ø4.95 mm - RADOX® jacket
Search Keywords: 22510959
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22510959
-
Alias/AKA:GX_03272
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Meters
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$24.83
500
$13.10
750
$9.01
1,000 +
$8.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments