- Home ›
- All Products›
- 22510149
HUBER+SUHNER
22510149
Coax Cable Wire, 7.3MM, 50 Ohm, 1M;
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coax Cable Wire, 7.3MM, 50 Ohm, 1M;
Search Keywords: 22510149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22510149
-
Alias/AKA:G_03332
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CH
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 22510149 RoHS compliant?
Yes, 22510149 is RoHS compliant.
What is the lead time for 22510149?
The standard lead time for 22510149 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
25
$10.80
50
$8.10
75
$7.56
100 +
$7.41
Click for Quote
Log in
to unlock special pricing