- Home ›
- All Products›
- 22510117
HUBER+SUHNER
22510117
Triaxial Cable RG-174 PVC 4.25mm 50Ohm Copper Black 100m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Triaxial Cable RG-174 PVC 4.25mm 50Ohm Copper Black 100m
Search Keywords: 22510117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22510117
-
Alias/AKA:G_02332
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 22510117 RoHS compliant?
Yes, 22510117 is RoHS compliant.
What is the lead time for 22510117?
The standard lead time for 22510117 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80 Meters
Can Ship immediately
Minimum Order Quantity:
5 Meters
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$7.57
25
$6.94
50
$6.67
100
$6.40
250
$6.04
500
$5.50
1,000
$5.09
2,500 +
$4.77
Click for Quote
Log in
to unlock special pricing