- Home ›
- All Products›
- 22510015
22510015
HUBER+SUHNER
RG58 - 50 Ohm - 1 GHz - 85°C - ø4.95 mm - PVC jacket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RG58 - 50 Ohm - 1 GHz - 85°C - ø4.95 mm - PVC jacket
Search Keywords: 22510015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:22510015
-
Alias/AKA:RG_58_C/U
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176 Meters
Can Ship immediately
On Order:
1,000
can ship 6/26/26
Minimum Order Quantity:
100 Meters
Order Increment:
100 Meters
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
100
$3.42
300
$3.38
500
$3.37
1,000
$3.36
2,500
$3.35
5,000
$3.34
7,500
$3.33
10,000 +
$3.32
Click for Quote
Log in
to unlock special pricing