- Home ›
- All Products›
- 16_SMB-50-2-41/111_NH
16_SMB-50-2-41/111_NH
HUBER+SUHNER
Conn Coaxial PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Coaxial PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel Bulk
Search Keywords: 16SMB50241111NH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:16_SMB-50-2-41/111_NH
-
Alias/AKA:22660335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
25
$29.38
50
$18.08
75
$14.31
100 +
$14.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments