- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 11_N-50-12-20/033_-E
HUBER+SUHNER
11_N-50-12-20/033_-E
Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount M Silver Individual
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount M Silver Individual
Search Keywords: 11N501220033E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:11_N-50-12-20/033_-E
-
Alias/AKA:85009711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 11_N-50-12-20/033_-E RoHS compliant?
Yes, 11_N-50-12-20/033_-E is RoHS compliant.
What is the lead time for 11_N-50-12-20/033_-E?
The standard lead time for 11_N-50-12-20/033_-E is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$51.24
5
$45.72
10
$44.36
25
$43.07
50
$37.58
100
$31.32
250 +
$30.08
Click for Quote
Log in
to unlock special pricing