- Home ›
- All Products›
- 1100.01.A
HUBER+SUHNER
1100.01.A
Conn BNC Adapter M/F 0.01GHz to 5GHz 50Ohm ST
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn BNC Adapter M/F 0.01GHz to 5GHz 50Ohm ST
Search Keywords: 110001A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:1100.01.A
-
Alias/AKA:22550233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CH
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1100.01.A RoHS compliant?
Yes, 1100.01.A is RoHS compliant.
What is the lead time for 1100.01.A?
The standard lead time for 1100.01.A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$216.91
5
$210.89
10
$193.14
20
$187.99
50
$178.38
100 +
$173.81
Click for Quote
Log in
to unlock special pricing